You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX1487CUA+

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, µMAX-8

ANALOG DEVICES MAX1487CUA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1487CUA+
Order Code:
2511611
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX1487CUA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The MAX1487CUA+ is a low power RS485/RS422 transceiver in 8 pin µMAX package. It contains one driver and one receiver. The slew rate is not limited allowing it to transmit up to 2.5Mbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Designed for half duplex communication
  • Features receiver/driver enable function
  • Quiescent current is 230μA
  • Quarter unit load receiver input impedance
  • Allows up to 128 transceivers on the bus

Applications

Communications & Networking, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1

:
Half Duplex

:
2.5Mbps

:
4.75V

:
5.25V

:
µMAX

:
8Pins

:
128

:
±15 kV (HBM)

:
Open

:
0°C

:
70°C

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

250 total stock globally Need more?

250 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7.05 ( $8.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $7.05 ($8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.99 ($6.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.62 ($6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.23 ($6.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.92 ($5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.42 ($5.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $3.98 ($4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $3.55 ($4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --