You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX14913EVKIT# - 

Evaluation Board, High Side Switch / Push-Pull Driver, MAX14913

MAX14913EVKIT# - Evaluation Board, High Side Switch / Push-Pull Driver, MAX14913

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14913EVKIT#
Order Code:
2630247
Technical Datasheet:
MAX14913EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14913EVKIT# is a MAX14913 octal high-speed output driver evaluation kit. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit GUI allows controlling the MAX14913 in either Parallel Mode or Serial (SPI) Mode. The EV kit must be powered from an external +24V power supply and can consume up to 10A when fully loaded. The MAX14913EVKIT comes with a MAX14913AKN+ installed in a 56-pin, 8mm x 8mm TQFN-EP package.
  • Robust operation with wide range of input voltages and load conditions
  • SPI interface with up to 20MHz clock rate
  • Parallel interface with up to 200KHz switching rate
  • Manual control in parallel mode
  • Wide logic voltage range
  • On-board LED indication of status and fault conditions
  • Daisy-chain capability
  • Reverse voltage protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX14913
:
High Side Switch
:
Push-Pull Driver
:
Eval Board MAX14913, Software CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$149.04 ( $171.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $149.04 ($171.40)