You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX16126EVKIT# - 

Evaluation Board, MAX16126 Overvoltage Protection

MAX16126EVKIT# - Evaluation Board, MAX16126 Overvoltage Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16126EVKIT#
Order Code:
2909837
Technical Datasheet:
MAX16126EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kits for MAX16126 load dump/reverse voltage protection circuits. It provides two circuits, one full-featured solution and one minimum parts count circuit. The full featured solution exercises all the features of the devices and allows -60V to 90V protection beyond the 3V to 30V operating range. The minimum parts count solution provides a cost-effective option using a small 3A dual MOSFET and reduced 0 to 60V voltage range.
  • Robust reverse-battery protection (circuit 1)
  • Positive input supply voltage protection range extended beyond +90V (circuit 1)
  • Adjustable undervoltage and overvoltage thresholds
  • Adjustable undervoltage set for 8V
  • Adjustable overvoltage threshold set for 32.1V
  • Enable input/flag output
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX16126
:
Power Management
:
Overvoltage Protection
:
Evaluation Kit MAX16126
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$121.01 ( $139.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $121.01 ($139.16)