You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX16141EVKIT# - 

Evaluation Board, MAX16141 Diode Protection Device

MAX16141EVKIT# - Evaluation Board, MAX16141 Diode Protection Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16141EVKIT#
Order Code:
2915379
Technical Datasheet:
MAX16141EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation Kit for the MAX16141 diode controller and protection device. The MAX16141 protects systems against fault conditions such as reverse-current, overcurrent, input overvoltage/ undervoltage, short-circuit and overtemperature. The MAX16141 EV kit comes with the MAX16141AAF/V+ IC installed. The MAX16141 EV kit undervoltage/overvoltage thresholds are set to 8.6V/36.2V respectively. Suitable for use in automotive power systems, network/telecom power systems, PoE systems, RAID systems and servers.
  • 8.6V to 36.2V undervoltage/overvoltage thresholds
  • Output short-circuit protection
  • Resistor adjustable overvoltage and undervoltage trip threshold
  • Proven 2-layer, 2oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX16141
:
Power Management
:
Ideal Diode Controller
:
Evaluation Kit MAX16141
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$119.23 ( $137.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $119.23 ($137.11)