You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX16928EVKIT# - 

Evaluation Kit, Automotive TFT-LCD Power Supply, Boost Converter, Gate Voltage Regulators

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16928EVKIT#
Order Code:
2759406
Technical Datasheet:
MAX16928EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX16928EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX16928. It is a fully assembled and tested surface-mount PCB that provides the voltages and features required for automotive TFT, LCD applications. The EV kit includes a boost converter, a 3.3V regulator controller with external NPN transistor, two gate voltage regulators, a single-stage positive charge pump and a single-stage negative charge pump. The EV kit can operate from 4.5V to 5.5V input voltages and is optimized for automotive TFT-LCD applications. The boost converter is configured for a 12V output that provides at least 400mA. The regulator controller output is 3.3V and provides at least 500mA. The positive-gate voltage regulator provides 18V output and the negative-gate voltage regulator provides -5.9V. Typical applications include automotive central information displays, automotive dashboards and automotive navigation systems.
  • High-frequency operation: 2.2MHz (boost converter)
  • Single-stage positive and negative charge pumps
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management, Automotive

Product Information

:
Maxim Integrated Products
:
MAX16928
:
Display
:
TFT LCD
:
Eval Board MAX16928
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

$91.00 ( $104.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.00 ($104.65)