You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX16930EVKIT# - 

Evaluation Kit, MAX16930 High Voltage, Dual Synchronous Step Down Controller, With Preboost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16930EVKIT#
Order Code:
2759407
Technical Datasheet:
MAX16930EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX16930EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX16930. It is a fully assembled and tested application circuit for the MAX16930 high-voltage, dual synchronous step-down controller with preboost. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V (without preboost). The preboost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to 5A load current. Various jumpers are provided to help evaluate features of the MAX16930 IC. Typical applications include distributed DC power systems, navigation and radio head units, POL applications for automotive power.
  • Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
  • Preboost controller to maintain operation with low supply voltage
  • Current-mode controllers with forced-PWM and skip modes
  • Resistor-programmable frequency between 1MHz and 2.2MHz
  • Frequency synchronization input
  • Independent enable inputs
  • Voltage monitoring PGOOD_ outputs
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX16930
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX16930
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$90.88 ( $104.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $90.88 ($104.51)