You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX16936EVKIT# - 

Evaluation Kit, Current Mode Step Down Converter, High Voltage, 3.5V to 36V Vin Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16936EVKIT#
Order Code:
2758911
Technical Datasheet:
MAX16936EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX16936EVKIT# from Maxim Integrated Products is a MAX16936 evaluation kit. The MAX16936 evaluation kit (EV kit) demonstrates the MAX16936 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 5V at 2.5A. The EV kit comes with the MAX16936RAUEA/V+ installed.
  • Forced-PWM or skip-mode operation
  • Programmable switching frequency
  • Power good output
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX16936
:
Power Management
:
Buck Converter
:
Eval Board MAX16936
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$90.88 ( $104.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $90.88 ($104.51)