You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17055XEVKIT# - 

Evaluation Kit, MAX17055 7µA 1-Cell Fuel Gauge, ModelGauge m5 EZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17055XEVKIT#
Order Code:
2723727
Technical Datasheet:
MAX17055XEVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17055XEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17055. It is fully assembled and tested surface-mount PCB that evaluates the stand-alone ModelGauge™ m5 host-side fuel gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. EV kit includes the Maxim DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows 7 or newer Windows operating system is required to use the EV kit GUI software. Typical applications include Bluetooth headsets, digital still, video and action cameras, handheld computers and terminals, health and fitness monitors, home and building automation, sensors, medical devices, portable game players, smartphones, Tablets, 2-in-1 laptops, toys, wearables, smartwatches and wireless speakers.
  • ModelGauge™ m5 algorithm
  • Monitors 1-cell lithium-ion battery packs
  • Battery pack input voltage range of +2.3V to +4.9V
  • On-chip temperature measurement and external thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX17055
:
Maxim Integrated Products
:
Eval Board MAX17055, DS91230+ USB Interface, RJ-11 Connection Cable, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$119.23 ( $137.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $119.23 ($137.11)