You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17205GEVKIT# - 

Evaluation Board, MAX17205 Stand Alone ModelGauge m5 Fuel Gauge, Lithium ion (Li+) Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17205GEVKIT#
Order Code:
2535134
Technical Datasheet:
MAX17205GEVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17205GEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17205G. It is fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium ion (Li+) batteries in handheld and portable equipment. The MAX17205 for multi-cell applications. The MAX17205G kit includes the Maxim DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Typical applications include e-readers, digital still and video cameras, handheld computers and terminals, handheld radios, portable game players, portable medical equipment, smartphones and tablets.
  • ModelGauge™ m5 algorithm
  • Non-volatile memory configured for stand-alone operation
  • Monitors from 2S to more than 15S cell packs
  • Battery pack input voltage range of +2.1V to +4.9V per cell
  • Thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX17205
:
Maxim Integrated Products
:
Eval Board MAX17205
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$119.23 ( $137.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $119.23 ($137.11)