You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17222EVKIT# - 

Evaluation Kit, Ultra-Low Quiescent Current Step-Up DC-DC Converter, 400mV-5.5V Vin

MAX17222EVKIT# - Evaluation Kit, Ultra-Low Quiescent Current Step-Up DC-DC Converter, 400mV-5.5V Vin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17222EVKIT#
Order Code:
2708857
Technical Datasheet:
MAX17222EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17222EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) which evaluates the MAX17220 to MAX17225 (MAX17221 / MAX17222 /MAX17223/ MAX17224 / MAX17225) IC family of ultra low quiescent current step-up DC to DC converters. The kit comes with the MAX17222ELT+ installed. The MAX17220 to MAX17225 devices are 400mV to 5.5V input, NanoPower synchronous boost converter with True Shutdown. The MAX17222 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220 to MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load with 0.88V typical start-up with 3K load. Each circuit provides resistor configurable output voltages from 1.8V to 5V in 100mV/step. Additionally, each circuit output on the EV kit delivers up to 100mA, 225mA, or 425mA of current, depending on the input voltage to the output voltage ratio.
  • Two independent circuits on one board
  • Evaluates MAX17220 to MAX17225 IC family in a 6 pin µDFN package
  • Evaluates the MAX17220 to MAX17225 IC family in a 6 pin WLP
  • 1.8V to 5V configurable output voltage in 100mV/step
  • Proven two layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested
  • Provides battery holders for each of the two circuits

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX17222
:
Power Management
:
Boost Converter
:
Eval Board MAX17222
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 15/10/19
2 will be available for delivery on 30/10/19

More stock available week commencing 4/11/19

$69.54 ( $79.97 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $69.54 ($79.97)