You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17233EVKIT# - 

Dual Synchronous Step-Down Controller, 180° Out-of-Phase, 6V-36V Wide Input Supply Range

MAX17233EVKIT# - Dual Synchronous Step-Down Controller, 180° Out-of-Phase, 6V-36V Wide Input Supply Range
MAX17233EVKIT# - Dual Synchronous Step-Down Controller, 180° Out-of-Phase, 6V-36V Wide Input Supply Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17233EVKIT#
Order Code:
2664977
Technical Datasheet:
MAX17233EVKIT#   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
Maxim Integrated Products
:
MAX17233
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX17233
:
-
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MAX17233EVKIT# is a fully assembled and tested application circuit board for MAX17233 high voltage, dual synchronous step down controller with integrated MOSFET. This IC operates over a 3.5V to 36V input voltage range with 42V input transient protection and can operate in dropout condition by running at 95% duty cycle. The evaluation kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail can deliver up to 5A load current. The switching frequency is set at 2.2MHz for both buck converters. Various jumpers are provided to help evaluate features of the MAX17233 IC. The MAX17233 EV kit can be modified to operate the MAX17232. The MAX17232 operates at a switching frequency of 400KHz.
  • Dual, synchronous step-down controller operates at 180° out-of-phase to reduce sitching noise
  • 6V to 36V wide input supply range
  • 5V and 3.3V fixed/1V and 10V adjustable buck output voltage
  • Current mode controller with forced PWM and skip modes
  • Resistor configurable frequency between 1MHz and 2.2MHz
  • 89% peak efficiency at 6V input in skip mode
  • FSYNC input and power good output
  • Proven 4-layer 2oz copper PCB layout
  • Demonstrates 2800mil x 1300mil solution size

Applications

Power Management

Associated Products

Compare Selected

No Longer Stocked