You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17242EVKIT# - 

Synchronous Buck Converter, 15µA Quiescent Current & Reduced EMI, 3.5V-36V, 2A/3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17242EVKIT#
Order Code:
2629433
Technical Datasheet:
MAX17242EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17242EVKIT# is a MAX17242 evaluation kit. This evaluation kit is used to evaluate the performance of MAX17242 high voltage, current mode step down converter with low operating current. The MAX17242 evaluation kit operates over a wide 3.5V to 36V input range and the output is set for 3.3V at 2A.
  • MAX17242ETPB fully assembled and tested IC
  • 96% peak efficiency at 3.5V input in skip mode
  • Forced PWM or skip mode operation
  • Programmable switching frequency (400KHz default)
  • Selectable spread spectrum optimizes EMI performance
  • FSYNC input and power good output
  • Proven 4 layer 2oz copper PCB layout

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX17242
:
Power Management
:
Synchronous Buck Converter
:
Eval Board MAX17242
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/08/20

$69.54 ( $79.97 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $69.54 ($79.97)