You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX1724EVKIT+ - 

Evaluation Kit, MAX1724, DC/DC Converter, Step-Up, 0.91V to 3.3V Input, 3.3V Fixed Output

MAX1724EVKIT+ - Evaluation Kit, MAX1724, DC/DC Converter, Step-Up, 0.91V to 3.3V Input, 3.3V Fixed Output
MAX1724EVKIT+ - Evaluation Kit, MAX1724, DC/DC Converter, Step-Up, 0.91V to 3.3V Input, 3.3V Fixed Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1724EVKIT+
Order Code:
2799409
Technical Datasheet:
MAX1724EVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX1724EVKIT+ from Maxim Integrated Products is MAX1724 evaluation kit. The MAX1724 evaluation kit (EV kit) is a fully assembled and tested surface mount circuit board that contains two separate boost switching regulator circuits. The left side circuit contains a MAX1724 with a preset 3.3V output. The right side circuit contains a MAX1722 which has an adjustable output voltage. This circuit's output is set for 3.6V. All devices regulate with input voltages from 0.91V to VOUT, making them ideal for 1- or 2-cell alkaline and NiMH battery applications. The MAX1722/MAX1723/MAX1724 feature synchronous rectification and ultra-low (1.5µA typ) quiescent current for maximum efficiency and long battery life. It is used in digital still cameras, low power handheld instruments, MP3 players, pagers, PDAs, personal medical devices, remote controls, remote wireless transmitters, cell battery powered devices.
  • 0.91V to VOUT input voltage range, operation up to 200KHz allows tiny surface mount components
  • Two complete boost circuits, 3.3V fixed (MAX1724), 3.6V adjustable output (MAX1722)
  • Up to 50mA output from a 1-cell input, up to 100mA output from a 2-cell input
  • Right side circuit also be used to evaluate MAX1723 which features a shutdown (active-low SHDN) mode
  • Up to 90% efficiency with synchronous rectification, 1.5µA quiescent current from VOUT
  • Switching frequency up to 200KHz
  • All surface mount design
  • Fully assembled and tested board
  • Operating temperature range from 0°C to +70°C
  • MAX1722/MAX1724 has a BATT pin which lowers the guaranteed start-up voltage from 1.2V to 0.91V
  • Digital Still Cameras; Low-Power Handheld Instruments; MP3 Players; Pagers; PDAs and Other Handheld Devices;
  • Personal Medical Devices; Remote Controls; Remote Wireless Transmitters; Single-Cell Battery-Powered Devices

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX1724
:
Power Management
:
Step Up Switching Regulator
:
Eval Board MAX1724
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$121.31 ( $139.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $121.31 ($139.51)