You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17270EVKIT# - 

Evaluation Board, DC/DC Converter, nanoPower, SIMO, 3 Output

MAX17270EVKIT# - Evaluation Board, DC/DC Converter, nanoPower, SIMO, 3 Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17270EVKIT#
Order Code:
2921269
Technical Datasheet:
MAX17270EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) to evaluate the MAX17270 3-output switching regulator. It features two independent circuits to evaluate two different IC packages of the MAX17270 (evaluates the MAX17270 IC in a 16-pin TQFN, evaluates the MAX17270 IC in a 4 x 4 bump, 0.4mm pitch WLP). The EV kit comes with the MAX17270ETE+ and the MAX17270ENE+ installed.
  • 2.7V to 5.5V input range
  • 0.8V to 5V configurable output voltage
  • Up to 50mA/75mA/80mA output current
  • Proven 4-Layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assemble and tested

Product Information

:
Maxim Integrated Products
:
MAX17270ETE+
:
Power Management - Voltage Regulator
:
Single Inductor Multiple Output (SIMO) Regulator
:
Evaluation Board MAX17270ETE+
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$85.87 ( $98.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $85.87 ($98.75)