You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17271EVKIT# - 

Evaluation Kit, MAX17271 Buck Regulator, 0.8V - 5.175V, 80mA Out, I2C Interface

MAX17271EVKIT# - Evaluation Kit, MAX17271 Buck Regulator, 0.8V - 5.175V, 80mA Out, I2C Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17271EVKIT#
Order Code:
2860820
Technical Datasheet:
MAX17271EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX17271 3-output switching regulator that regulates three outputs using a single, small 2.2µH inductor. The MAX17271 includes an I2C interface to configure the output voltages. It includes a graphical user interface (GUI) that provides communication over I2C with an on-board IC. Suitable for use in Bluetooth headsets, fitness bands and watches.
  • Evaluates the MAX17271 IC in 16pin TQFN and 4 x 4 bump (WLP) 2 independent circuits on a board
  • Two independent on-board I2C interface circuits
  • Windows XP, Windows 7/8/8.1/10-compatible software
  • 2.7V to 5.5V input range
  • 0.8V to 5.175V configurable output voltage
  • Up to 50mA/75mA/80mA output current
  • Proven 4-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assemble and tested

Contents

MAX17271 valuation board, Micro-USB cable.

Product Information

:
Maxim Integrated Products
:
MAX17271
:
Power Management - Voltage Regulator
:
Switching Regulator
:
Eval Board MAX17271, micro-USB Cable
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$85.96 ( $98.85 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $85.96 ($98.85)
  ( )
5+ $84.59 ($97.28)