You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17290EVKIT# - 

Evaluation Kit, MAX17290, Fully Assembled and Tested PCB that Contains 16W DC-DC Boost Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17290EVKIT#
Order Code:
2706331
Technical Datasheet:
MAX17290EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17290EVKIT# from Maxim Integrated Products is a MAX17290 evaluation kit. It is a fully assembled and tested PCB that contains a 16W DC to DC boost converter for battery operated, harsh environment, front-end preboost applications. The device integrates a low-side FET driver and current-mode, control-loop circuitry for output-voltage regulation, making it ideal for boost or SEPIC converters. The device's integrated driver switches at 400KHz. The MAX17290 can be synchronized with an external clock source within the 100KHz to 1MHz range. The EV kit operates from a DC supply voltage of 4.5V up to 7.3V. The EV kit can withstand a 16V line transient condition. The EV kit demonstrates the device features, such as dynamic adjustable output voltage, external clock synchronization, two-phase operation configurability, cycle-by-cycle current limit, hiccup mode and thermal shutdown. The boost converter regulates 8V and can supply a current up to 2A.
  • 93% peak efficiency at 5V input
  • Spread spectrum optimizes EMI performance
  • Demonstrates SUP UVLO
  • PGOOD flag
  • Demonstrates dynamic adjustable output, single/two phase operation
  • Proven 4 layer 2oz PCB layout and thermal design
  • Demonstrates a reference MAX17290 design for battery operated, harsh environment applications

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX17290
:
Power Management
:
PWM Boost Controller
:
Eval Board MAX17290
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$69.54 ( $79.97 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $69.54 ($79.97)