You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17502GTEVKIT# - 

Evaluation Kit, MAX17502GT, DC/DC Converter, Step-Down, 15V to 60V Input, 1A Output

MAX17502GTEVKIT# - Evaluation Kit, MAX17502GT, DC/DC Converter, Step-Down, 15V to 60V Input, 1A Output
MAX17502GTEVKIT# - Evaluation Kit, MAX17502GT, DC/DC Converter, Step-Down, 15V to 60V Input, 1A Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17502GTEVKIT#
Order Code:
2799411
Product Range
Himalaya Series
Technical Datasheet:
MAX17502GTEVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17502GTEVKIT# from Maxim Integrated Products is a MAX17502G evaluation kit. This EV kit provides a proven design to evaluate the MAX17502G high efficiency, high voltage, synchronous step-down DC to DC converter in a TDFN package. It generates 12V at load currents up to 1A from a 15V to 60V input supply. The EV kit features a 600KHz fixed switching frequency for optimum efficiency and component size. The EV kit features a forced PWM control scheme that provides constant switching frequency operation at all load and line conditions.
  • Operates from a 15V to 60V input supply
  • 12V output voltage
  • 1A output current
  • 600KHz switching frequency
  • Enable/UVLO input
  • Resistor-programmable UVLO threshold
  • Base Station, VOIP, Telecom; Battery-Powered Equipment; General-Purpose Point-of-Load; Home Theater; HVAC and Building Control; Industrial Process Control
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX17502G
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX17502G
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

$50.54 ( $58.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.54 ($58.12)