You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17503EVKITB# - 

Evaluation Kit, MAX17503E, DC/DC Converter, Step-Down, 2.5A Output6.5V to 60V Input,

MAX17503EVKITB# - Evaluation Kit, MAX17503E, DC/DC Converter, Step-Down, 2.5A Output6.5V to 60V Input,
MAX17503EVKITB# - Evaluation Kit, MAX17503E, DC/DC Converter, Step-Down, 2.5A Output6.5V to 60V Input,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17503EVKITB#
Order Code:
2799412
Product Range
Himalaya Series
Technical Datasheet:
MAX17503EVKITB#   Datasheet
See all Technical Docs

Product Overview

The MAX17503EVKITB# from Maxim Integrated Products is a MAX17503 5V output evaluation kit (EV kit). This EV kit provides a proven design to evaluate the MAX17503 high-voltage, high efficiency, synchronous step down DC-DC converter. The EV kit is preset for 5V output at load currents up to 2.5A and features a 500KHz switching frequency for optimum efficiency and component size. It features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET (active low) signal and external frequency synchronization.
  • Operates from a 6.5V to 60V input supply
  • 5V output voltage, up to 2.5A output current, 500KHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • MODE pin to select among PWM, PFM or DCM modes
  • Open-drain RESET(active low) output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX17503
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX17503
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$50.93 ( $58.57 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.93 ($58.57)