You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17524EVKIT# - 

Evaluation Kit, MAX17524 DC/DC Converter, Step Down, 3.3V, 5V, 3A Out

MAX17524EVKIT# - Evaluation Kit, MAX17524 DC/DC Converter, Step Down, 3.3V, 5V, 3A Out
MAX17524EVKIT# - Evaluation Kit, MAX17524 DC/DC Converter, Step Down, 3.3V, 5V, 3A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17524EVKIT#
Order Code:
2855943
Product Range
Himalaya Series
Technical Datasheet:
MAX17524EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17524EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17524. It provides a proven design to evaluate the MAX17524 high-efficiency, high voltage, synchronous step-down dual DC-DC converter. The EV kit is preset to generate 3.3V and 5V output voltages at load currents up to 3A per converter and features a 450KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal and external frequency synchronization. Typical applications include base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage single-board systems, industrial control power supplies and wall transformer regulation.
  • Operates from a 6.5V to 60V input supply
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • MODE/SYNC pin to select among PWM, PFM or DCM modes
  • Open-drain active-low RESET output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17524
:
Power Management
:
Synchronous Step Down Converter
:
Evaluation Kit MAX17524
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$49.67 ( $57.12 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $49.67 ($57.12)