You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17548EVKIT# - 

Evaluation Kit, MAX17548, DC/DC Converter, Step-Down, 5A/10A Output6V to 42V Input,

MAX17548EVKIT# - Evaluation Kit, MAX17548, DC/DC Converter, Step-Down, 5A/10A Output6V to 42V Input,
MAX17548EVKIT# - Evaluation Kit, MAX17548, DC/DC Converter, Step-Down, 5A/10A Output6V to 42V Input,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17548EVKIT#
Order Code:
2786349
Product Range
Himalaya Series
Technical Datasheet:
MAX17548EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17548EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17548. It provides a proven design to evaluate the MAX17548 wide 4.5V to 42V input, dual-output, synchronous step down DC-DC controller. The EV kit provides 5V/5A and 3.3V/10A at the outputs from a 6V to 42V input supply. The switching frequency of the EV kit is preset to 350KHz for optimal efficiency and component size. The EV kit features adjustable input undervoltage-lockout and soft-start time, selectable PWM/DCM modes, 180° out of phase/0° in-phase operation, current-limit threshold and independent open-drain PGOOD signals. Typical applications include computerized numerical control, distributed DC power systems, industrial power supplies, motion control and programmable logic controllers.
  • Independent enable inputs
  • Independent adjustable soft-start time
  • Configurable tracking operation
  • Selectable PWM/DCM modes of operation
  • Selectable current-limit threshold
  • Independent PGOOD outputs
  • Overcurrent, overvoltage and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17548
:
Power Management
:
Synchronous Step Down Controller
:
Evaluation Board MAX17548
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$119.69 ( $137.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $119.69 ($137.64)