You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17557EVKIT# - 

Evaluation Board, MAX17557 DC/DC Converter, Synchronous Step Down, 6.5V - 60V In, 5V Out

MAX17557EVKIT# - Evaluation Board, MAX17557 DC/DC Converter, Synchronous Step Down, 6.5V - 60V In, 5V Out
MAX17557EVKIT# - Evaluation Board, MAX17557 DC/DC Converter, Synchronous Step Down, 6.5V - 60V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17557EVKIT#
Order Code:
2835648
Product Range
Himalaya Series
Technical Datasheet:
MAX17557EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17557EVKIT# from Maxim Integrated Products is an evaluation kit for the MAX17557 5V output-voltage application. It provides a proven design to evaluate the MAX17557 high-voltage, high-efficiency, synchronous step-down DC-DC controller. The EV kit provides 5V/10A at the output from a 6.5V to 60V input supply. The switching frequency of the EV kit is preset to 350KHz for optimum efficiency and component size. It features enable/UVLO input, resistor-programmable UVLO threshold, adjustable soft-start time, open-drain PGOOD output and overcurrent and overtemperature protection. Typical application includes distributed supply regulation, general-purpose point of load, industrial control power supplies, motion control and CNC power supply.
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17557
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX17557
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$50.48 ( $58.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.48 ($58.05)