You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17575EVKITA# - 

Evaluation Board, Synchronous Step Down Converter, 4.5 - 60V,1.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17575EVKITA#
Order Code:
2777370
Product Range
Himalaya Series
Technical Datasheet:
MAX17575EVKITA#   Datasheet
See all Technical Docs

Product Overview

The MAX17575EVKITA# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17575. It provides a proven design to evaluate the MAX17575 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 1.5A and features a 500KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal and external frequency synchronization.
  • Operates from a 4.5V to 60V input supply
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • Open-drain active-low RESET output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17575
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX17523
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$51.56 ( $59.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $51.56 ($59.29)