You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17608EVKIT# - 

Evaluation Board, MAX17608 Reverse Voltage Protector, Forward/Reverse Current Limit

MAX17608EVKIT# - Evaluation Board, MAX17608 Reverse Voltage Protector, Forward/Reverse Current Limit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17608EVKIT#
Order Code:
2852632
Technical Datasheet:
MAX17608EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17608 adjustable overvoltage and overcurrent protector devices are ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and feature low 260mR (typ) RON FETs. The adjustable input overvoltage protection range is 5.5V to 60V and the adjustable input undervoltage protection range is 4.5V to 59V. The input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold at 4V (typ). MAX17608 and MAX17610 block current flowing in the reverse direction (i.e., from OUT to IN) whereas MAX17609 allows current flow in the reverse direction. The devices feature thermal shutdown protection against excessive power dissipation. The devices are available in a small, 12-pin (3mm x 3mm) TDFN-EP package and operate over the -40°C to +125°C extended temperature range. Robust Protection Reduces System Downtime, Flexible Design Options Enable Re
  • Features a TVS diode across the input and schottky diode across the output terminals
  • Evaluates UVLO, OVLO, 3 current limit types and current limit threshold
  • UVLO programmed to 4.5V
  • OVLO programmed to 36V
  • Jumper-configurable current-limit (selected as 0.1A by default)
  • Current-limit mode set to autoretry by default
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17608
:
Power Management
:
Undervoltage, Overvoltage and Reverse Supply Protection
:
Evaluation Board MAX17608
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$50.48 ( $58.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.48 ($58.05)