You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17610EVKIT# - 

Evaluation Board, MAX17610 Reverse Voltage Protector, 4.6V to 60V, 1A

MAX17610EVKIT# - Evaluation Board, MAX17610 Reverse Voltage Protector, 4.6V to 60V, 1A
MAX17610EVKIT# - Evaluation Board, MAX17610 Reverse Voltage Protector, 4.6V to 60V, 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17610EVKIT#
Order Code:
2852636
Technical Datasheet:
MAX17610EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17610 adjustable overvoltage and overcurrent protector devices are ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and feature low 260mR (typ) RON FETs. The adjustable input overvoltage protection range is 5.5V to 60V and the adjustable input undervoltage protection range is 4.5V to 59V. The input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold at 4V (typ). MAX17608 and MAX17610 block current flowing in the reverse direction (i.e., from OUT to IN) whereas MAX17609 allows current flow in the reverse direction. The devices feature thermal shutdown protection against excessive power dissipation. The devices are available in a small, 12-pin (3mm x 3mm) TDFN-EP package and operate over the -40°C to +125°C extended temperature range. Robust Protection Reduces System Downtime, Flexible Design Options Enable Re
  • Features a TVS diode across the input and schottky diode across the output terminals
  • Evaluates 3 current-limit types and current-limit threshold
  • Internal UVLO set to 4V
  • Jumper-configurable current-limit (selected as 0.1A by default)
  • Current-limit mode set to autoretry by default
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17610
:
Power Management
:
Reverse-Voltage Protector
:
Evaluation Board MAX17610
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$50.48 ( $58.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.48 ($58.05)