You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17612BEVKIT# - 

Evaluation Board, MAX17612A Current Limiter, 4.5V To 60V, 250mA, OV, UV Protection

MAX17612BEVKIT# - Evaluation Board, MAX17612A Current Limiter, 4.5V To 60V, 250mA, OV, UV Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17612BEVKIT#
Order Code:
2924862
Technical Datasheet:
MAX17612BEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17612B 4.5V to 60V, 250mA, current-limiter with OV, UV protection. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types and different current-limit thresholds. It is suitable for condition monitoring, factory sensors, industrial applications such as PLC, network-control modules, battery-operated modules, process instrumentation, sensor systems, weighing and batching systems applications.
  • 4.5V to 60V operating voltage range
  • Features a TVS diode across the input and Schottky diode across the output terminals
  • Evaluates UVLO, OVLO, three current-limit types and current-limit threshold
  • UVLO programmed to 4.5V
  • OVLO programmed to 36V
  • Jumper-configurable current-limit (selected as 250mA by default)
  • Current-limit mode set to autoretry by default
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17612BATB+
:
Power Management - Load Switch
:
Current Limiter
:
Evaluation Kit MAX17612BATB+
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$51.56 ( $59.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $51.56 ($59.29)