You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17690EVKITA# - 

No-Opto Isolated Flyback Controller, Discontinuous Conduction Mode, Peak Current Mode, 60V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17690EVKITA#
Order Code:
2627520
Technical Datasheet:
MAX17690EVKITA#   Datasheet
See all Technical Docs

Product Overview

The MAX17690EVKITA# is an evaluation kit for evaluating MAX17690 no-opto flyback with secondary side synchronous rectification. It is a fully assembled and tested circuit board that demonstrates the operation of an isolated MAX17690 DC to DC converter. This circuit is implemented using MAX17690, a no-opto, flyback controller in a 16 pin TQFN package with an exposed pad. The synchronous rectification on secondary side is enabled by replacing the secondary diode with a MOSFET to achieve 90% efficiency. The circuit uses MAX17606, a secondary side synchronous rectifier driver in 6 pin SOT-23 package for driving secondary side MOSFET. The EV kit output is configured for an isolated +5V and provides up to 1A of output current. The transformer provides galvanic isolation between input and output up to 1875Vrms. It regulates output voltage within ±5% over the line, load and temperature without using auxiliary winding/optocoupler for output voltage feedback.
  • Input voltage range from 18V to 36V
  • Compact design with high frequency (150KHz) switching
  • No optocoupler/third winding required to derive feedback signal
  • Proven PCB layout

Applications

Power Management

Footnotes

Make sure all high-voltage capacitors are fully discharged before handling. Allow 5 minutes after disconnecting input power source before touching circuit parts.

Product Information

:
Maxim Integrated Products
:
MAX17690
:
Power Management
:
Flyback Controller
:
Eval Board MAX17690
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$99.36 ( $114.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.36 ($114.26)