You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17710GB20EVKIT# - 

Evaluation Kit, MAX17710GB Energy Harvesting Charger and Protector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17710GB20EVKIT#
Order Code:
2729068
See all Technical Docs

Product Overview

The MAX17710GB20EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) is a fully assembled and tested PCB that contains all the components necessary to evaluate the performance of MAX17710GB20 energy harvesting charger and protector. The EV kit features the THINERGY micro-energy cell (MEC201) from Infinite Power Solutions, a solid-state, rechargeable, thin power solution. The solar cells demonstrate low power charging of the MEC with ambient light. The IC can regulate and charge from various energy harvesting sources that can be added externally. The EV kit output charges THINERGY MEC with current as low as 1µA. It provides test points to monitor the inputs and outputs and jumpers to test various settings. An LED is included on CHG output to indicate if the boost is operating. Typical applications include high temperature applications, memory and real time clock, back-up powered/smart cards, remote wireless sensors, semi active RFID tags and toys.
  • Self powered by on-board solar cells
  • Variable switching frequency adjusts for input power levels
  • Various test points included for evaluation
  • Proven PCB layout
  • Fully assembled and tested
  • Solar cells are installed on the EV kit as the power source for an energy harvesting application

Applications

Medical, Aerospace, Defence, Military

Product Information

:
Maxim Integrated Products
:
MAX17710
:
Power Management - Battery
:
Energy Harvesting Charger and Protector
:
Evaluation Kit MAX17710GB20
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$343.32 ( $394.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $343.32 ($394.82)