You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17761EVKITB# - 

Evaluation Board, MAX17761E DC/DC Converter, Step Down Converter, 6.5V - 76V In, 5V Out

MAX17761EVKITB# - Evaluation Board, MAX17761E DC/DC Converter, Step Down Converter, 6.5V - 76V In, 5V Out
MAX17761EVKITB# - Evaluation Board, MAX17761E DC/DC Converter, Step Down Converter, 6.5V - 76V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17761EVKITB#
Order Code:
2820436
Product Range
Himalaya Series
Technical Datasheet:
MAX17761EVKITB#   Datasheet
See all Technical Docs

Product Overview

The MAX17761EVKITB# from Maxim Integrated Products is an evaluation kit (EV kit) for 5V output MAX17761. It is a proven design to evaluate the MAX17761 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit generates 5V at load currents up to 1A from a 6.5V to 76V input supply. The EV kit features a 400KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, adjustable switching frequency, adjustable current limit and open-drain active-low RESET signal. Typical application includes base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage, single-board systems, industrial control power supplies and wall transformer regulation.
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • MODE/ILIM pin to select among PWM or PFM modes and 1.6A or 1.14A current limit
  • Auxiliary bootstrap LDO to improve efficiency
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17761
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX17761
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$50.93 ( $58.57 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.93 ($58.57)