You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX20003EVKIT# - 

Evaluation Kit, Current Mode Step Down Converter, High Voltage, 3.5V to 36V Vin Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20003EVKIT#
Order Code:
2758912
Technical Datasheet:
MAX20003EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX20003EVKIT# from Maxim Integrated Products is a MAX20003 evaluation kit. The MAX20003 evaluation kit (EV kit) demonstrates the MAX20003 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 5V at 3A. The EV kit comes with the MAX20003ATPA/V+ installed.
  • Forced-PWM or skip-mode operation
  • Programmable switching frequency
  • Power good output
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX20003
:
Power Management
:
Buck Converter
:
Eval Board MAX20003
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$114.03 ( $131.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $114.03 ($131.13)
  ( )
10+ $108.33 ($124.58)
  ( )
25+ $105.48 ($121.30)
  ( )
100+ $97.64 ($112.29)