You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX20313EVKIT# - 

Evaluation Board, MAX20313 Current Limit Switch, Adjustable,

MAX20313EVKIT# - Evaluation Board, MAX20313 Current Limit Switch, Adjustable,
MAX20313EVKIT# - Evaluation Board, MAX20313 Current Limit Switch, Adjustable,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20313EVKIT#
Order Code:
2786351
Technical Datasheet:
MAX20313EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX20313EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20313. It is a fully assembled and tested circuit board that demonstrates the MAX20313 500mA to 6A adjustable current-limit switch device. The EV kit comes with the MAX20313EWC+ installed. The EV kit board can also be used to evaluate the MAX20314, MAX20315 and MAX20316.
  • 2.5V to 5.5V operating voltage range
  • Power, enable and flag LED reading
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX20313
:
Power Management - Load Switch
:
Adjustable Current-limit Switch
:
Evaluation Board MAX20313
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

$99.51 ( $114.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.51 ($114.44)