You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX20332EVKIT# - 

Evaluation Board, MAX20332 USB Battery Charger Detector

MAX20332EVKIT# - Evaluation Board, MAX20332 USB Battery Charger Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20332EVKIT#
Order Code:
2902212
Technical Datasheet:
MAX20332EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX20332 USB charger detection with integrated overvoltage protector. The EV kit features a Pmod™ connector allowing the USB2PMB2 adapter board to provide I2C interface. The EV kit features an on-board LDO to generate a supply voltage from the USB +5V. The on-board LDO output is configurable for 4.2V, 3.3V or 2.3V to power the IC. The EV kit software controls the USB2PMB2 adapter board over the USB which generates I2C commands. Suitable for use in DSCs and camcorders, e-Readers, smartphones and tablet PCs.
  • USB-powered operation
  • Proven high-speed USB PCB layout
  • Pmod I2C interface
  • USB connectors for device multiplexing
  • Surface mount components
  • Fully assembled and tested

Product Information

:
Power Management - Battery
:
USB Battery Charger Detector
:
MAX20332
:
Maxim Integrated Products
:
Evaluation Kit MAX20332
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$101.02 ( $116.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $101.02 ($116.17)
  ( )
5+ $99.50 ($114.42)