You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX30001EVSYS# - 

Evaluation Kit, MAX30001 Biopotential and Bioimpedance Measurement, Wearables Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX30001EVSYS#
Order Code:
2808263
Technical Datasheet:
MAX30001EVSYS#   Datasheet
See all Technical Docs

Product Overview

The MAX30001EVSYS# from Maxim Integrated Products is an evaluation system (EV system) for MAX30001. It provides a single platform to evaluate the functionality and features of the MAX30001 with Biopotential (ECG, R to R and pace detection) and Bioimpedance (BioZ) measurement capabilities. The EV system includes a MAX30001 evaluation kit (EV kit) and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The MAX32630FTHR provides power to the MAX30001 EV kit and contains the firmware necessary to use the EV kit GUI program. Typical application includes bio authentication and ECG-on-demand applications, chest band heart rate monitors for fitness applications, impedance based heart rate detection, respiration and hydration monitors, single-lead event monitors for arrhythmia detection and single-lead wireless patches for in-patient/out-patient monitoring.
  • Convenient platform to evaluate the MAX30001
  • Many easy to reach test points
  • Measure individual supply currents
  • Touch proof cable connectors
  • Windows® 7/8/10 compatible GUI software
  • Fully assembled and tested
  • Facilitates IEC 60601-2-47 compliance testing
  • Ultra low power design

Product Information

:
Maxim Integrated Products
:
MAX30001
:
Medical - Health Platform
:
Biopotential / Bioimpedance Measurement
:
Eval Kit MAX30001, MAX32630FTHR, USB A to micro-USB Cable, Three (3) ECG Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$181.76 ( $209.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $181.76 ($209.02)