You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX30034EVKIT# - 

Evaluation Board, Defibrillation / ESD Protection, MAX30034

MAX30034EVKIT# - Evaluation Board, Defibrillation / ESD Protection, MAX30034
MAX30034EVKIT# - Evaluation Board, Defibrillation / ESD Protection, MAX30034

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX30034EVKIT#
Order Code:
2664980
Technical Datasheet:
MAX30034EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX30034EVKIT# is an evaluation kit for MAX30034 defibrillation/surge/ ESD protector. The MAX30034 is designed to absorb repetitive defibrillation and other high energy pulses to protect sensitive electronic circuitry. This IC is intended to replace gas discharge tubes and transient absorbers in applications where its significant reduction in size is beneficial and its lower, well defined on-voltage can offer higher degrees of protection to sensitive electronics. The evaluation kit is typically used in AED units, clinical patient monitoring and fixed broadband wireless access applications.
  • Low on-voltage of 3.9V
  • Low leakage current of 3pA
  • Fast turn-on of less than 2ns
  • High peak current in excess of 4A
  • Withstands over 100K defibrillation pulses without failure

Applications

Safety, Industrial, Medical

Product Information

:
Maxim Integrated Products
:
MAX30034
:
Protection & Control
:
Defibrillation / ESD Protection
:
Eval Board MAX30034
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

$49.68 ( $57.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $49.68 ($57.13)