You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX318ESA+
Analogue Switch, Precision, 1 Channels, SPST - NO, 35 ohm, 10V to 30V, ± 4.5V to ± 20V, NSOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX318ESA+
- Order Code:
- 2512818
-
- Technical Datasheet:
- MAX318ESA+ Datasheet
Product Overview
- Supply voltage range is 10V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- SPST normally open (NO) switch
- TTL/CMOS logic compatible
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC
- Low power consumption of 35µW
- Low on resistance is less than 35ohm
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- SPST - NO
- :
- 35ohm
- :
- 10V to 30V, ± 4.5V to ± 20V
- :
- NSOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/01/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.92 ($16.01) | ( ) |
10+ | $12.01 ($13.81) | ( ) |
25+ | $11.21 ($12.89) | ( ) |
100+ | $10.40 ($11.96) | ( ) |
300+ | $9.94 ($11.43) | ( ) |
500+ | $9.06 ($10.42) | ( ) |
1000+ | $7.89 ($9.07) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.