You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX32631-EVKIT# - 

Evaluation Board, MAX32631 MCU, Olimex Debugger, 128 x 32 px OLED Display Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX32631-EVKIT#
Order Code:
2842119
Technical Datasheet:
MAX32631-EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) provide a convenient platform for evaluating the capabilities of the MAX32631 microcontroller. MAX32631 EV kit features a socketed MAX32631. This EV kit provides a complete, functional system ideal for development and debugging applications. Easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-pin ARM JTAG header. Suitable for use in fitness monitors, portable medical devices, sensor hubs sports watches and wearable medical patches.
  • Headers for accessing the IC's I/O pins and Analog Front End (AFE) input signals
  • USB micro-B connection to the IC's USB device controller
  • USB micro-B connection to USB-UART bridge
  • Selectable between the IC's internal UART 0 and UART 1
  • On-board Bluetooth® 4.0 BLE transceiver with chip antenna

Contents

EV kit board with a socketed MAX32631, Olimex® Arm®-USB-TINY-H JTAG debugger with JTAG ribbon cable and USB standard A-to-B cable, Two standard-A to Micro-B USB cables, Quick Start guide, Hex Keys for the socket.

Product Information


:
Maxim Integrated Products

:
32bit

:
-

:
ARM

:
Cortex-M4F

:
MAX32631, MAX32630

:
Eval Board MAX32631, MAX32630

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$309.87 ( $356.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $309.87 ($356.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $308.45 ($354.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.