You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3378EEUD+.

TRANSLATOR, LOW VOLT LEVEL, QUAD, 3378

MAX3378EEUD+. - TRANSLATOR, LOW VOLT LEVEL, QUAD, 3378

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3378EEUD+.
Order Code:
1379711
Technical Datasheet:
MAX3378EEUD+.   Datasheet
See all Technical Docs

Product Overview

The MAX3378EEUD+ is a 16Mbps dual low-voltage Level Translator. The ±15kV ESD-protected level translator provides the level shifting necessary to allow data transfer in a multi-voltage system. Externally applied voltages, Vcc and VL, set the logic levels on either side of the device. A low-voltage logic signal present on the VL side of the device appears as a high-voltage logic signal on the Vcc side of the device and vice-versa. The MAX3378E bidirectional level translator utilizes a transmission-gate-based design to allow data translation in either direction on any single data line. The MAX3378E accept VL from +1.2V to +5.5V and Vcc from +1.65V to +5.5V, making them ideal for data transfer between low-voltage ASICs/PLDs and higher voltage systems. The MAX3378E operate at a guaranteed data rate of 8Mbps over the entire specified operating voltage range. Within specific voltage domains, higher data rates are possible.
  • Bidirectional level translation
  • Ultralow 1µA supply current in three-state output mode
  • Low-quiescent current (130µA typical)
  • Thermal short-circuit protection

Applications

Consumer Electronics, Sensing & Instrumentation, Portable Devices, Communications & Networking, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
1mA

:
4ns

:
14Pins

:
TSSOP

:
1.65V

:
5.5V

:
-40°C

:
85°C

:
Voltage Level Translator

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for MAX3378EEUD+.

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $6.83 ($7.85)   ( ) 10+ $6.18 ($7.11)   ( ) 25+ $5.92 ($6.81)   ( ) 50+ $5.74 ($6.60)   ( ) 100+ $5.06 ($5.82)   ( ) 250+ $4.80 ($5.52)   ( ) 500+ $4.31 ($4.96)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $6.81 ($7.83)   ( ) 10+ $6.12 ($7.04)   ( ) 25+ $5.79 ($6.66)   ( ) 50+ $5.74 ($6.60)   ( ) 100+ $5.02 ($5.77)   ( ) 250+ $4.75 ($5.46)   ( ) 500+ $4.28 ($4.92)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1379711RL Check stock

140 total stock globally

140 available for next business day delivery

Available until stock is exhausted

$3.18 ( $3.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.18 ($3.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1379711) x 3.18 = $3.18
Total Price: $3.18
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.