You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX38902EVKIT# - 

Evaluation Board, MAX38902 LDO Voltage Regulator, 1.7V - 5.5V In, 0.6V - 5.3V Out

MAX38902EVKIT# - Evaluation Board, MAX38902 LDO Voltage Regulator, 1.7V - 5.5V In, 0.6V - 5.3V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX38902EVKIT#
Order Code:
2832012
Technical Datasheet:
MAX38902EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX38902EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX38902 linear regulators. It evaluates the MAX38902A/B/C/D IC family of low noise linear regulators. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902A/B/C/D family. The TDFN circuit evaluates the MAX38902A/B while the wafer-level package (WLP) circuit evaluates the MAX38902C/D. Each circuit output on the EV kit delivers up to 500mA of current. The EV kit comes with the MAX38902A-ATA+ and the MAX38902C-ANT+ installed. Typical applications include audio systems, communication circuitry, high-resolution data acquisition systems.
  • 1.7V to 5.5V input range
  • 1.2V to 5.0V jumper configurable output voltage (MAX38902A, on-board)
  • 0.6V to 5.3V resistor configurable output voltage (MAX38902B with IC replacement)
  • 0.6V to 5.3V resistor configurable output voltage (MAX38902C, on-board)
  • 1.2V to 5V factory-preset output voltage (MAX38902D with IC replacement)
  • Up to 500mA output current
  • Proven 2-layer 1-oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX38902
:
Power Management - Voltage Regulator
:
LDO Voltage Regulators
:
Eval Board MAX17523
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$98.97 ( $113.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $98.97 ($113.82)