You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX38903EVKIT#TDFN - 

Evaluation Board, MAX38903 LDO Regulator, 0.6V To 5.3V Output, 1A, TDFN Package

MAX38903EVKIT#TDFN - Evaluation Board, MAX38903 LDO Regulator, 0.6V To 5.3V Output, 1A, TDFN Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX38903EVKIT#TDFN
Order Code:
2983314
See all Technical Docs

Product Overview

The MAX38903 TDFN evaluation kit (EV kit) evaluates the MAX38903A/MAX38903B IC family of low noise linear regulators. The EV kit comes with the MAX38903BATB+ installed. It is suitable for audio systems, communication circuitry and high-resolution data acquisition systems.
  • 1.7V to 5.5V input range
  • 0.6V to 5.3V resistor configurable output voltage (MAX38903B, on-board with output set to 3.3V)
  • 1.2V to 5.0V jumper configurable output voltage (MAX38903A, with IC replacement)
  • Up to 1A output current
  • Proven 2-layer 1 oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX38903BATB+
:
Power Management - Voltage Regulator
:
Low Dropout Linear Regulator
:
Eval Kit MAX38903BATB+
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$90.88 ( $104.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $90.88 ($104.51)