You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX40203EVKIT#

Evaluation Board, MAX40203 Ideal Diode, 100mV Voltage Drop, 1.2V To 5.5V Supply

MAX40203EVKIT# - Evaluation Board, MAX40203 Ideal Diode, 100mV Voltage Drop, 1.2V To 5.5V Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX40203EVKIT#
Order Code:
2981060
Technical Datasheet:
MAX40203EVKIT#   Datasheet
See all Technical Docs

Product Overview

MAX40203 evaluation kit (EV kit) provides a proven design to evaluate the MAX40203 ideal-diode. This EV kit demonstrates the MAX40203 in a space saving 5 pin SOT23 (MAX40203AUK+). This EV kit can be used to evaluate the MAX40203AUK+ as well. It is suitable for use in cellular phones, electronic toys, notebook and tablet computers, portable media players, portable/wearable medical devices and USB-powered peripherals.
  • Drops only 100mV at 500mA
  • Less than 10nA leakage when reverse-biased from VDD
  • Supply voltage range from 1.2V and 5.5V
  • 300nA (typ), 500nA (max) low supply quiescent current
  • Thermally self-protecting
  • Accommodates easy to use components
  • Proven PCB layout
  • Fully assembled and tested

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
MAX40203

:
Switch

:
Ideal Diode Current-switch

:
Eval Kit MAX40203

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

7 total stock globally Need more?

7 available for 4 - 5 business days delivery

$104.38 ( $120.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $104.38 ($120.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.