You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4105ESA+

Operational Amplifier, Ultra High Speed, 1 Amplifier, 410 MHz, 1400 V/µs, ± 3.5V to ± 5.5V, NSOIC

MAXIM INTEGRATED PRODUCTS MAX4105ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4105ESA+
Order Code:
2510843
Technical Datasheet:
MAX4105ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4105ESA+ is a low noise, low distortion op-amp in 8 pin NSOIC package. This ultra high speed op-amp is compensated for minimum gain of +5V/V and delivers 410MHz bandwidth and 1400V/sec slew rate. Low voltage noise density of 2.1nV/√Hz at f = 1MHz and -74dBc spurious free dynamic range at fC = 5MHz make this device ideal for low noise and low distortion applications. This op-amp has wide output voltage swing of ±3.7V and ±70mA output current drive capability. The MAX4105 is used in ADC input buffers, active filters, ultrasound video buffers, cable drivers, pulse/RF telecom applications and video ADC preamp applications.
  • Supply voltage range from ± 3.5V to ± 5.5V
  • Operating temperature range from -40°C to 85°C
  • 0.1dB bandwidth of 80MHz and full power bandwidth of 370MHz
  • Differential phase error of 0.02° (NTSC, RL = 150 ohm)
  • Differential gain error of 0.02% (NTSC, RL = 150 ohm)
  • Low input offset voltage of ±1mV
  • Input bias current of 32µA and input offset current of 0.5µA
  • Common mode rejection ratio (CMRR) of 95dB at -2.8V <= VCM <= 4.1V
  • Positive PSSR of 85dB at VCC = 3.5V to 5.5V and negative PSRR of 65dB at VEE = -3.5V to -5.5V
  • Quiescent supply current of 20mA

Applications

Signal Processing, Imaging, Video & Vision, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
410MHz

:
1400V/µs

:
± 3.5V to ± 5.5V

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$6.82 ( $7.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.82 ($7.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.13 ($7.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.80 ($6.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.77 ($6.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.34 ($6.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange