You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4128EUA+
Operational Amplifier, Rail to Rail I/O, Wide Band, 2 Amplifier, 25 MHz, 10 V/µs, 2.7V to 6.5V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4128EUA+
- Order Code:
- 2510916
- Technical Datasheet:
- MAX4128EUA+ Datasheet
Product Overview
- Stable with 500pF capacitive loads
- Operating temperature range from -40°C to 85°C
- Stable at gains >= 10V/V
- No phase reversal for overdriven inputs
- Input offset voltage of 250µV
- Power supply rejection ratio of 100dB at VCC = 2.7V to 6.5V
- Slew rate of 10V/µs
- 25MHz gain bandwidth product
Applications
Signal Processing, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 25MHz
- :
- 10V/µs
- :
- 2.7V to 6.5V
- :
- µMAX
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 5/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.66 ($6.51) | ( ) |
10+ | $5.10 ($5.87) | ( ) |
25+ | $4.82 ($5.54) | ( ) |
100+ | $4.64 ($5.34) | ( ) |
Pricing is unavailable. Please contact customer services.