You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX412CSA+T
Operational Amplifier, Precision, 2 Amplifier, 28 MHz, 4.5 V/µs, ± 2.4V to ± 5.25V, NSOIC, 8 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX412CSA+T
- Order Code:
- 2511004RL
- Technical Datasheet:
- MAX412CSA+T Datasheet
Product Overview
- Supply voltage range from ±2.4V to ±5.25V
- Operating temperature range from 0°C to 70°C
- Input offset voltage of ±120µV at TA = +25°C
- Input offset current of ±40nA at TA = +25°C
- Minimum large signal gain of 115dB (RL = 2Kohm, VO = ±3.6V) at TA = +25°C
- CMRR of 130dB (VCM = ±3.5V) and PSRR of 103dB (VS = ±2.4V to ±5.25V) at TA = +25°C
- Settling time of 1.3µs (to 0.1%) at TA = +25°C
Applications
Signal Processing, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 28MHz
- :
- 4.5V/µs
- :
- ± 2.4V to ± 5.25V
- :
- NSOIC
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
2,235 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $7.14 ($8.21) | ( ) |
25+ | $6.82 ($7.84) | ( ) |
50+ | $6.48 ($7.45) | ( ) |
Pricing is unavailable. Please contact customer services.