You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4220ESD+
Operational Amplifier, 4 Amplifier, 200 MHz, 600 V/µs, ± 1.65V to ± 5V, 3.3V to 10V, NSOIC, 14 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4220ESD+
- Order Code:
- 2799017
- Technical Datasheet:
- MAX4220ESD+ Datasheet
Product Overview
- Supply voltage range is ±1.65V to ±5V, 3.3V to 10V
- Operating temperature range from -40°C to 85°C
- Input common-mode range extends beyond VEE
- Low differential gain/phase is 0.02%/0.02°
- SFDR is -78dBc at 5MHz
- Total harmonic distortion is -75dB at 5MHz
- High output drive is ±100mA
Applications
Signal Processing, Portable Devices, Imaging, Video & Vision, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Amplifier
- :
- 200MHz
- :
- 600V/µs
- :
- ± 1.65V to ± 5V, 3.3V to 10V
- :
- NSOIC
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
25 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $11.77 ($13.54) | ( ) |
10+ | $11.12 ($12.79) | ( ) |
Pricing is unavailable. Please contact customer services.