You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4294ESD+
Operational Amplifier, Micropower, Rail to Rail I/O, 4 Amplifier, 500 kHz, 0.2 V/µs
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4294ESD+
- Order Code:
- 2510934
- Technical Datasheet:
- MAX4294ESD+ Datasheet
Product Overview
- Supply current per amplifier is 100µA
- Operating temperature range from -40°C to 85°C
- Gain bandwidth product is 500KHz
- Open loop voltage gain (RL = 100Kohm) is 120dB
- Total harmonic distortion plus noise is 0.017% at 1KHz
- Rail to rail input common-mode range
- Rail to rail output drives 2Kohm load
- No phase reversal for overdriven inputs
- Unity gain stable for capacitive loads up to 100pF
Applications
Signal Processing, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Amplifier
- :
- 500kHz
- :
- 0.2V/µs
- :
- ± 0.9V to ± 2.75V, 1.8V to 5.5V
- :
- NSOIC
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 22/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.54 ($6.37) | ( ) |
10+ | $4.98 ($5.73) | ( ) |
25+ | $4.70 ($5.41) | ( ) |
50+ | $4.32 ($4.97) | ( ) |
Pricing is unavailable. Please contact customer services.