You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4733EUA+

Analogue Switch, Low Power, 2 Channels, SPST, 50 ohm, 2V to 11V, µMAX, 8 Pins

MAX4733EUA+ - Analogue Switch, Low Power, 2 Channels, SPST, 50 ohm, 2V to 11V, µMAX, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4733EUA+
Order Code:
2513080
Technical Datasheet:
MAX4733EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX4733EUA+ is a 50 ohm, dual SPST analogue switch in 8 pin µMAX package. This analogue switch operates from a single supply and handles rail to rail analogue signals. When powered from a +3V supply, switch features 50 ohm (max) on-resistance (RON) with 3.5ohm (max) matching between channels and 9ohm (max) flatness over the specified signal range. It exhibit low leakage current (0.1nA) and consume less than 0.5nW (typ) of quiescent power making it ideal for battery powered applications. It is also used in low voltage data acquisition systems, cell phones, communications circuits, audio/video signal routing and PDAs.
  • Supply voltage range is 2V to 11V
  • Operating temperature range from -40°C to 85°C
  • One normally open (NO) switch and one normally closed (NC) switch
  • Features break before make function
  • On-resistance matching of 3ohm (max) at +5V, on-resistance (RON) of 25ohm (max) at +5V
  • Leakage current is < 0.1nA at TA = +25°C
  • TTL/CMOS-logic compatible
  • Crosstalk of -108dB at 1MHz
  • Off-isolation of -72dB at 1MHz
  • On-channel -3dB bandwidth is 300MHz

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
SPST

:
50ohm

:
2V to 11V

:
µMAX

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$2.01 ( $2.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.01 ($2.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.84 ($2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.62 ($1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange