You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX487CSA+.

Transceiver RS422/RS485 Driver, 4.75V-5.25V Supply, SOIC-8

MAX487CSA+. - Transceiver RS422/RS485 Driver, 4.75V-5.25V Supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX487CSA+.
Order Code:
9726128
Technical Datasheet:
MAX487CSA+.   Datasheet
See all Technical Docs

Alternatives for MAX487CSA+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The MAX487CSA+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX487 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw between 120 and 500µA of supply current when unloaded or fully loaded with disabled drivers. Additionally, the MAX487 have a low-current shutdown mode in which they consume only 0.1µA. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX487 is designed for half-duplex applications.
  • Low-power shutdown
  • Receiver/driver enable
  • 120µA Quiescent current
  • 128 Number of receivers on bus
  • 8 Pin count

Applications

Communications & Networking, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$3.56 ( $4.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.56 ($4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.21 ($3.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.03 ($3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.93 ($3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange