You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX488CSA+.

Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8

MAX488CSA+. - Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX488CSA+.
Order Code:
9724966
Technical Datasheet:
MAX488CSA+.   Datasheet
See all Technical Docs

Product Overview

The MAX488CSA+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX488 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw between 120 and 500µA of supply current when unloaded or fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX488 is designed for full-duplex applications.
  • 120µA Quiescent current
  • 32 Number of receivers on bus
  • 8 Pin count

Applications

Communications & Networking, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS422, RS485

:
1Drivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

10 total stock globally

10 available for next business day delivery

Available until stock is exhausted

$2.46 ( $2.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.46 ($2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange