You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4940EVKIT+ - 

Evaluation Board, MAX4940 Quad Pulse Driver, High Voltage, 3.5 mm Scope Probe Jacks

MAX4940EVKIT+ - Evaluation Board, MAX4940 Quad Pulse Driver, High Voltage, 3.5 mm Scope Probe Jacks
MAX4940EVKIT+ - Evaluation Board, MAX4940 Quad Pulse Driver, High Voltage, 3.5 mm Scope Probe Jacks

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4940EVKIT+
Order Code:
2799418
Technical Datasheet:
MAX4940EVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX4940EVKIT+ from Maxim Integrated Products is an evaluation kit/master board for the MAX4940 and MAX4940A. It provides a proven design to evaluate the MAX4940 quad, high voltage pulse driver. The MAX4940 EV kit can be driven by the MAX4940 master board, a signal generator based on the Altera EPM1270F256C5N MAX II CPLD. The MAX4940 EV kit comes with a MAX4940CTN+ installed.
  • 3.5mm scope probe jacks
  • Proven PCB layout
  • Fully assembled and tested
  • Stand-alone waveform generation (MAX4940MB+)

Applications

Signal Processing

Footnotes

For complete evaluation including test waveform generation, order the MAX4940MB+ together with the MAX4940EVKIT+.

Product Information

:
Maxim Integrated Products
:
MAX4940
:
Drivers
:
High-Voltage Digital Pulse Driver
:
Eval Board MAX4940
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$80.78 ( $92.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $80.78 ($92.90)