You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4983EEVKIT+

Evaluation Kit, MAX4983E High ESD Protected Double Pole/Double Throw (DPDT) Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4983EEVKIT+
Order Code:
2729089
Technical Datasheet:
MAX4983EEVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX4983EEVKIT+ from Maxim integrated Products is an evaluation kit for MAX4983E high ESD protected double-pole/double-throw (DPDT) switch. The MAX4983E high ESD protected analogue switch combines the low on-capacitance and low on-resistance necessary for high performance switching applications. The EV kit is designed to demonstrate the MAX4983E ICs used in USB 2.0 high speed (480Mbps) switching applications. It routes a single USB signal between one of two type-A USB ports. The MAX4983E EV kit PCB comes with a MAX4983EEVB+ installed. The kit can be powered by the P1 USB port (through the 3.3V LDO) or by an external power supply (VIN). The on-board MAX8511 linear regulator (U2) provides the regulated 3.3V from the USB bus voltage (5V) provided at P1.
  • USB powered
  • Complete USB 2.0 (480Mbps) switching circuit
  • On-board VBUS power switching circuit
  • Proven PCB layout
  • Fully assembled and tested

Applications

Signal Processing, Consumer Electronics, Portable Devices

Contents

MAX4983E evaluation board, USB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
MAX4983E

:
Switch

:
USB 2.0 Switch

:
Evaluation Kit MAX4983E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 23/08/21

Notify me when back in stock

$93.52 ( $107.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $93.52 ($107.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.