You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX5969BEVKIT+ - 

Evaluation Board, MAX5969B PoE Power Delivery Controller

MAX5969BEVKIT+ - Evaluation Board, MAX5969B PoE Power Delivery Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5969BEVKIT+
Order Code:
2909820
Technical Datasheet:
MAX5969BEVKIT+   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) for the MAX5969B IC. This is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network powered device (PD) interface controller circuit for IEEE® 802.3af/at-compliant power-over-Ethernet (PoE) systems. It features the MAX5969B IEEE 802.3af/at compliant network PD interface controller IC in a 10 pin TDFN package. The MAX5969B is used in PoE applications requiring DC power from an Ethernet network port for PDs such as IP phones, wireless access nodes and security cameras, WiMAX™ base station.
  • IEEE 802.3af/at compliant PD interface circuit
  • Input range from -30V to -57V
  • Demonstrates an isolated +12V/22.7W flyback DC to DC converter
  • PD detection and configurable classification signatures
  • 2-event classification or wall adapter detect output
  • Power good indicator output
  • In-rush current limit of 180mA (max)
  • Evaluates endspan and midspan Ethernet systems
  • Simplified wall adapter interface

Product Information

:
Maxim Integrated Products
:
MAX5969BETB+
:
Interface
:
Power Over Ethernet (POE), Powered Device(PD) Controller
:
Eval Kit MAX5969BETB+
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$90.93 ( $104.57 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $90.93 ($104.57)
  ( )
5+ $89.54 ($102.97)